- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5378-000
CB5378-000
TE Connectivity / Raychem Brand
SST-48-17/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-17/FR/97
Search Keywords: CB5378000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5378-000
-
Alias/AKA:SST-48-17/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:43.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$43.14
5
$41.62
10
$37.56
30
$33.66
50
$33.49
100
$32.98
250 +
$32.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments