- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5368-000
CB5368-000
TE Connectivity / Raychem Brand
SST-48-15/226
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-15/226
Search Keywords: CB5368000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5368-000
-
Alias/AKA:SST-48-15/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:38.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Manufacturer Stock:
20
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$60.88
5
$49.74
10
$44.16
30
$43.07
50
$41.45
100
$41.35
250 +
$41.25
Click for Quote
Log in
to unlock special pricing