- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5362-000
CB5362-000
TE Connectivity / Raychem Brand
SST-48-13/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SST-48-13/226
Search Keywords: CB5362000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5362-000
-
Alias/AKA:SST-48-13/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:33.02 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$56.03
5
$55.89
10
$41.91
15
$39.12
20 +
$38.34
Click for Quote
Log in
to unlock special pricing