- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5349-000
CB5349-000
TE Connectivity / Raychem Brand
SST-48-11/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SST-48-11/FR/97
Search Keywords: CB5349000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5349-000
-
Alias/AKA:SST-48-11/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:27.94 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
On Order:
500
can ship 8/26/26
57 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
1
$29.85
5
$27.10
20
$26.57
40
$26.50
60
$26.44
100
$25.89
260 +
$25.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT