- Home ›
- All Products›
- CB5295-000
CB5295-000
TE Connectivity / Raychem Brand
SST-12-27/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-12-27/226
Search Keywords: CB5295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5295-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovery Temperature:121 °C
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Flexibility:Semi-Rigid
-
Product Source:US
-
Shrink Temperature (Min):90 °C
-
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Wall Thickness (Tolerance):.16 in, 4.06 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
Expanded Inside Diameter (Min):2.7 in, 68.58 mm
-
Wall Type:Single Wall
-
Resistance Properties:Moisture
-
Mechanical Resistance:Abrasion , Fluids , Moisture
-
Product Length:12 in, 304.8 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$17.24
100
$10.61
150
$8.40
200 +
$8.23
Click for Quote
Log in
to unlock special pricing