- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5291-000
CB5291-000
TE Connectivity / Raychem Brand
SST-12-20/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SST-12-20/97
Search Keywords: CB5291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5291-000
-
Alias/AKA:SST-12-20/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$9.20
50
$8.43
100
$8.16
250
$7.89
500
$7.72
1,000
$7.45
2,500 +
$7.42
Click for Quote
Log in
to unlock special pricing