- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5279-000
CB5279-000
TE Connectivity / Raychem Brand
SST-12-11/RED/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SST-12-11/RED/226
Search Keywords: CB5279000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5279-000
-
Alias/AKA:SST-12-11/RED/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:27.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/16/26