- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5158-000
CB5158-000
TE Connectivity / Raychem Brand
HRSR-300FR-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HRSR-300FR-10
Search Keywords: CB5158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5158-000
-
Alias/AKA:HRSR-300FR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:5.6:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$115.35
1,000
$115.07
2,500
$114.78
3,600
$114.50
7,200
$58.48
10,800
$39.81
14,400 +
$39.00
Click for Quote
Log in
to unlock special pricing