- Home ›
- All Products›
- CB5155-000
CB5155-000
TE Connectivity / Raychem Brand
HRSR-250FR-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HRSR-250FR-10
Search Keywords: CB5155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5155-000
-
Alias/AKA:HRSR-250FR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Product Source:US
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 110 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Box
-
Shrink Ratio:5:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.12 in, 3.05 mm
-
Expanded Inside Diameter (Min):2.5 in, 63.5 mm
-
Recovered Wall Thickness (Nominal):.12 in, 3.05 mm
-
Recovered Inside Diameter (Max):.55 in, 13.97 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Mechanical Damage
-
Wall Type:Single Wall
-
Product Length:10 in, 254 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3,600
$96.22
7,200
$49.15
10,800
$33.45
14,400 +
$32.78
Click for Quote
Log in
to unlock special pricing