- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB5150-000
CB5150-000
TE Connectivity / Raychem Brand
HRSR-200FR-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HRSR-200FR-10
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HRSR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: CB5150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5150-000
-
Alias/AKA:HRSR-200FR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Recovered Inside Diameter (Max):.375 in, 9.52 mm
-
Cut Length:10 in, 254 mm
-
Wall Type:Single
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Wall Thickness (Tolerance):.105 in, 2.67 mm
-
Shrink Ratio:5.3:1
-
Color:Black
-
Recovery Temperature:121 °C
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Product Family:HRSR
-
Applicable Region:Global
-
Shrink Temperature (Min):80 °C
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Product Source:US
-
Resistant To:Abrasion , Mechanical Damage
-
Fluid Resistance:None
-
Flexibility:Semi-Rigid
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3,600
$86.59
7,200
$44.22
10,800
$30.10
14,400 +
$29.50
Click for Quote
Log in
to unlock special pricing