- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB5141-000
CB5141-000
TE Connectivity / Raychem Brand
HRSR-060FR-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HRSR-060FR-10
Search Keywords: CB5141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5141-000
-
Alias/AKA:HRSR-060FR-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Color:Black
-
Low Outgassing:No
-
Resistant To:Abrasion , Mechanical Damage
-
Recovered Wall Thickness (Tolerance):1.52 mm
-
Shrink Temperature (Min):135 °C
-
Recovered Wall Thickness (Nominal):.06 in, 1.52 mm
-
Flexibility:Semi-Rigid
-
Recovery Temperature:150 °C
-
Voltage (Max):.6 kV
-
Product Source:US
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Cut Length:10 in, 254 mm
-
Shrink Ratio:5:1
-
Fluid Resistance:None
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.15 in, 3.81 mm
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):.6 in, 15.24 mm, 15.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
15
$64.62
30
$39.77
45
$31.48
60 +
$30.85
Click for Quote
Log in
to unlock special pricing