- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5102-000
TE Connectivity / Raychem Brand
CB5102-000
HRHF-125CL-12
View Datasheet Ask the Datasheet Accessories Notify Me
- Heat Shrinkable Tubing
- Product Name = HRHF
- Product Source = U.K., U.S.
- Highly Flexible
- Heavy Wall Style
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | CB5102-000 |
| Alias/AKA: | HRHF-125CL-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Heavy |
| Styles: | Straight |
| Shrink Ratio: | 5.6:1 |
| Operating Temperature: | -55 to 90 °C |
-
This product is discontinued, but still in stock.