- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5093-000
CB5093-000
TE Connectivity / Raychem Brand
HF-15FRX25
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HF-15FRX25
Search Keywords: CB5093000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5093-000
-
Alias/AKA:HF-15FRX25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:38.1 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$250.33
5
$216.23
10
$201.78
20
$198.44
50
$170.35
100 +
$168.49
Click for Quote
Log in
to unlock special pricing