- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5085-000
CB5085-000
TE Connectivity / Raychem Brand
HF-07FRX25
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF-07FRX25
Search Keywords: CB5085000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5085-000
-
Alias/AKA:HF-07FRX25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$148.80
5
$146.79
10
$145.82
20
$143.97
50
$125.19
100 +
$123.69
Click for Quote
Log in
to unlock special pricing