- Home ›
- All Products›
- CB5083-000
CB5083-000
TE Connectivity / Raychem Brand
HF-07FRX100
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF-07FRX100
Search Keywords: CB5083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5083-000
-
Alias/AKA:HF-07FRX100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Fluid Type:Water
-
Flexibility:Very Flexible
-
Recovery Temperature:121 °C
-
Operating Temperature Range:-55 – 90 °C
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Primary Product Color:Black
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Packaging Method:Flat Spool
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Recovered Wall Thickness (Nominal):.07 in, 1.8 mm
-
Recovered Inside Diameter (Max):.221 in, 5.6 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$887.01
3
$874.86
5 +
$761.37
Click for Quote
Log in
to unlock special pricing