- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5082-000
CB5082-000
TE Connectivity / Raychem Brand
HF-04FRX4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HF-04FRX4
Search Keywords: CB5082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5082-000
-
Alias/AKA:HF-04FRX4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$24.28
5
$23.44
20
$22.53
40
$20.66
60
$19.29
100
$18.91
260 +
$18.67
Click for Quote
Log in
to unlock special pricing