- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5072-000
CB5072-000
TE Connectivity / Raychem Brand
BSTS-45X4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BSTS-45X4
Search Keywords: CB5072000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5072-000
-
Alias/AKA:BSTS-45X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:44.45mm (1.750in)
-
Inside Diameter Before Shrinking:114.3mm (4.5000in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/13/26