- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5070-000
CB5070-000
TE Connectivity / Raychem Brand
BSTS-35X4FR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-35X4FR
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = BSTS
- Product Source = U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: CB5070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5070-000
-
Alias/AKA:BSTS-35X4FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:31.75mm (1.250in)
-
Inside Diameter Before Shrinking:89.90mm (3.500in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
29 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$135.54
100
$71.54
150
$49.20
200 +
$48.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments