- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5069-000
CB5069-000
TE Connectivity / Raychem Brand
BSTS-30X4NM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-30X4NM
Search Keywords: CB5069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5069-000
-
Alias/AKA:BSTS-30X4NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:31.75mm (1.275in)
-
Inside Diameter Before Shrinking:76.20mm (3.000in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$70.61
100
$37.38
150
$26.31
200 +
$25.78
Click for Quote
Log in
to unlock special pricing