- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5065-000
CB5065-000
TE Connectivity / Raychem Brand
BSTS-27X4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-27X4
Search Keywords: CB5065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5065-000
-
Alias/AKA:BSTS-27X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:22.86mm (0.900in)
-
Inside Diameter Before Shrinking:65.58mm (2.700in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$31.99
5
$29.93
10
$28.55
40
$26.89
80
$25.42
120
$25.36
280 +
$24.42
Click for Quote
Log in
to unlock special pricing