- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5062-000
CB5062-000
TE Connectivity / Raychem Brand
BSTS-20X4FR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-20X4FR
Search Keywords: CB5062000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5062-000
-
Alias/AKA:BSTS-20X4FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$42.70
10
$42.05
25
$41.15
50
$40.33
100
$37.72
250
$32.80
500 +
$32.41
Click for Quote
Log in
to unlock special pricing