- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5045-000
CB5045-000
TE Connectivity / Raychem Brand
BSTS-15X4FR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-15X4FR
Search Keywords: CB5045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5045-000
-
Alias/AKA:BSTS-15X4FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:38.1omm (1.500in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$37.29
5
$26.07
10
$25.81
15
$24.13
30
$23.37
45
$23.14
60 +
$22.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments