- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5041-000
CB5041-000
TE Connectivity / Raychem Brand
BSTS-15X25
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
BSTS-15X25
Search Keywords: CB5041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5041-000
-
Alias/AKA:BSTS-15X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.70mm (0.500in)
-
Inside Diameter Before Shrinking:38.1omm (1.500in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$118.73
5
$99.96
10
$92.21
20
$89.48
50
$75.62
100 +
$73.26
Click for Quote
Log in
to unlock special pricing