- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5035-000
CB5035-000
TE Connectivity / Raychem Brand
BSTS-13X25FR/NM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
BSTS-13X25FR/NM
Search Keywords: CB5035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5035-000
-
Alias/AKA:BSTS-13X25FR/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:33.02mm (1.300in)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
464
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$114.14
5
$107.01
10
$103.94
20
$100.86
50
$85.22
100 +
$82.53
Click for Quote
Log in
to unlock special pricing