- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5033-000
CB5033-000
TE Connectivity / Raychem Brand
BSTS-13X25/CL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-13X25/CL
Search Keywords: CB5033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5033-000
-
Alias/AKA:BSTS-13X25/CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:33.02mm (1.300in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
26
can ship 9/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$81.85
10
$76.72
15
$73.95
20 +
$72.09
Click for Quote
Log in
to unlock special pricing