- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5027-000
CB5027-000
TE Connectivity / Raychem Brand
BSTS-11X4-CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-11X4-CL
Search Keywords: CB5027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5027-000
-
Alias/AKA:BSTS-11X4-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
185
can ship 9/23/26
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$14.88
30
$14.06
50
$11.95
100
$10.94
250
$10.31
500
$10.28
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing