- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5025-000
CB5025-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Thick Wall - 3:1 - 27.94 mm - Transparent - 7.62 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Thick Wall - 3:1 - 27.94 mm - Transparent - 7.62 m.
Search Keywords: CB5025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5025-000
-
Alias/AKA:BSTS-11X25-CL/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$76.42
5
$71.46
10
$69.32
25
$68.44
50
$67.79
100
$64.80
250 +
$64.64
Click for Quote
Log in
to unlock special pricing