- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5018-000
CB5018-000
TE Connectivity / Raychem Brand
BSTS-07X4FR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-07X4FR
Search Keywords: CB5018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5018-000
-
Alias/AKA:BSTS-07X4FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.59mm (0.220in)
-
Inside Diameter Before Shrinking:19.05mm (0.750in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15
can ship 9/23/26
Manufacturer Stock:
1,120
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
27 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$19.17
10
$19.12
15
$19.07
30
$14.30
45
$13.35
60 +
$13.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments