- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5017-000
CB5017-000
TE Connectivity / Raychem Brand
BSTS-07X4CL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-07X4CL
Search Keywords: CB5017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5017-000
-
Alias/AKA:BSTS-07X4CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.59mm (0.220in)
-
Inside Diameter Before Shrinking:19.05mm (0.750in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
30
$11.95
60
$8.97
90
$8.37
120 +
$8.20
Click for Quote
Log in
to unlock special pricing