Image is representational - see mfr. specs

BSTS-07X25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BSTS-07X25
Search Keywords: CB5012000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CB5012-000
  • Alias/AKA:
    BSTS-07X25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polymer
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 90 °C
  • Inside Diameter After Shrinking:
    5.59mm (0.220in)
  • Inside Diameter Before Shrinking:
    19.05mm (0.750in)
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$65.70
5
$60.18
10
$57.67
25
$55.78
50
$54.55
100
$53.47
250 +
$52.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!