- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5004-000
CB5004-000
TE Connectivity / Raychem Brand
BSTS-04X4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-04X4
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = BSTS
- Product Source = U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: CB5004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5004-000
-
Alias/AKA:BSTS-04X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:3.81mm (0.150in)
-
Inside Diameter Before Shrinking:10.16mm (0.400in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Ships today, if you order in
On Order:
200
can ship 12/2/26
Minimum Order Quantity:
20
Order Increment:
20
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$11.17
40
$11.07
60
$10.09
100
$8.72
260
$8.67
500
$8.52
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing