- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5003-000
CB5003-000
TE Connectivity / Raychem Brand
BSTS-04X25FR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-04X25FR
Search Keywords: CB5003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5003-000
-
Alias/AKA:BSTS-04X25FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:3.81mm (0.150in)
-
Inside Diameter Before Shrinking:10.16mm (0.400in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$108.32
5
$89.37
10
$83.54
20
$82.52
50
$79.26
100 +
$77.48
Click for Quote
Log in
to unlock special pricing