Image is representational - see mfr. specs

TXR40AZ00-1004AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR40AZ00-1004AI
Search Keywords: CB4935000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CB4935-000
  • Alias/AKA:
    TXR40AZ00-1004AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Entry Size:
    4
  • Connector Detail Specification Number:
    D38999/26
  • Adapter Angle:
    00
  • Connector General Specification Number:
    MIL-DTL-38999 Series IV/Class C,F,W
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Style:
    Tinel-Lock Adapter
  • Material:
    Aluminum
  • TE Adapter Code:
    40
  • Overbraid Termination:
    Tinel-Lock Ring
  • Adapter Plating Material:
    Zinc Nickel (ASTM B841) Chromate Chemical Conversion
  • Connector Shell Size:
    11 , B
  • Salt Spray Resistance:
    500 Hr
  • Termination Device Included:
    TR04AI
  • Braid:
    36 Single
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Accessory Type:
    Tinel-Lock Adapter
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Color:
    Black
  • Cable Diameter Range:
    .125 – .2 in, 3.2 – 5.1 mm
  • Cable Entry Diameter:
    .01 – .25 in, .2 – 6.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
13
$182.46
25
$100.46
38
$69.76
50 +
$68.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!