- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB4686-000
CB4686-000
TE Connectivity / Raychem Brand
D-500-0463-H44-R120
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0463-H44-R120
Search Keywords: CB4686000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB4686-000
-
Alias/AKA:D-500-0463-H44-R120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Data Bus Component
-
Cable Type:2022H4424-9- 22 AWG with Double Optimized Braid
-
Connection Type:Solder
-
Data Bus Terminator Connector Type:Spliced-In
-
Operating Temperature (Max):150 °C
-
Impedance:120 Ω
-
Space-Grade:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 6/5/26
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$264.99
5
$234.75
9
$232.42
13
$230.12
17 +
$227.85
Click for Quote
Log in
to unlock special pricing