- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CB4071-000
CB4071-000
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer Black
Search Keywords: CB4071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB4071-000
-
Alias/AKA:HT-SCE-1K-1-1/2-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Fluoropolymer
-
Marker Color:Black
-
Maximum Cable Diameter:34 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$28.70
50
$28.62
100
$28.55
250
$28.48
500
$15.03
750
$10.34
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing