- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB3729-000
CB3729-000
TE Connectivity / Raychem Brand
2024J2424-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2024J2424-9
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Plated High Strength Copper
- Impedance (Nominal) = 120 ?
- Cable Diameter = 3.63 mm
- Wire Size = 24 mm² [AWG]
Search Keywords: CB3729000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB3729-000
-
Alias/AKA:2024J2424-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.143 in, 3.63 mm
-
Dielectric Diameter:.061 in, 1.55 mm
-
Cable Dielectric Diameter:.061 in, 1.55 mm
-
Operating Temperature Range:-65 – 150 °C, -149 – 302 °F
-
Dielektrischer Durchmesser:1.55 mm
-
Capacitance:12.7 pF/ft
-
Dielectric Material:Rayfoam H
-
Jacket Material:Modified FEP
-
Wire Diameter:.0235 in, .59 mm
-
Comment:With Modified ETFE fillers.
-
Conductor Material:Silver-Plated High Strength Copper
-
Wire Size:24 AWG, .2047 mm²
-
Wire/Cable Type:Coaxial Cable
-
Product Classification:Cable - Coaxial
-
Impedance:120 Ω
-
Shield Style:Single
-
Product Type:Wire Lead
-
Cable Type:CANbus
-
Wire Source:United Kingdom , United States
-
Jacket Color:White
-
Velocity of Propagation:77 %
-
Cable Style:Twisted Pair
-
Shield Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
1,894
can ship 6/10/26
Minimum Order Quantity:
5 Feet
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$15.82
25
$11.06
50
$10.34
100
$10.02
250
$9.60
500
$9.51
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments