- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB3721-000
CB3721-000
TE Connectivity / Raychem Brand
2022H4424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2022H4424-9
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Plated High Strength Copper
- Impedance (Nominal) = 120 ?
- Cable Diameter = 4.88 mm
- Wire Size = 22 mm² [AWG]
Search Keywords: CB3721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB3721-000
-
Alias/AKA:2022H4424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Dielectric Diameter:1.96 mm
-
Overall Outside Diameter:.192 in, 4.88 mm
-
Jacket Material:Modified FEP
-
Operating Temperature Range:-65 – 150 °C, -149 – 302 °F
-
Shield Style:Double
-
Cable Dielectric Diameter:.077 in, 1.96 mm
-
Cable Type:CANbus
-
Wire Diameter:.03 in, .75 mm
-
Dielektrischer Durchmesser:1.96 mm
-
Wire Source:United Kingdom , United States
-
Wire Size:22 AWG, .3255 mm²
-
Shield Material:Tin-Plated Copper
-
Comment:With Modified ETFE fillers.
-
Jacket Color:White
-
Conductor Material:Silver-Plated High Strength Copper
-
Velocity of Propagation:77 %
-
Product Classification:Cable - Coaxial
-
Capacitance:12.7 pF/ft
-
Impedance:120 Ω
-
Wire/Cable Type:Coaxial Cable
-
Product Type:Wire Lead
-
Cable Style:Twisted Pair
-
Dielectric Material:Rayfoam H
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$45.15
2,500
$23.06
3,750
$15.70
5,000 +
$15.38
Click for Quote
Log in
to unlock special pricing