- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CB3151-000
CB3151-000
TE Connectivity / Raychem Brand
44B9163-20-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44B9163-20-9/96-9CS2275
Search Keywords: CB3151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB3151-000
-
Alias/AKA:44B9163-20-9/96-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 240
Stock lot only:
240 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
46 Weeks
can ship
3/31/27