Image is representational - see mfr. specs

FLHTC0312-26-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FLHTC0312-26-5
Search Keywords: CB2397000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CB2397-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C
  • Wire Size:
    26 AWG, .13 mm²
  • Wire & Cable Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Cable Type:
    FlexLite HT
  • Conductor Material:
    Silver-Coated Copper
  • Wire Color (Base):
    Green
  • Voltage Rating:
    600 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.1643
5,000
$0.6164
7,500
$0.4337
10,000 +
$0.4251
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!