- Home ›
- All Products›
- CB1065-000
CB1065-000
TE Connectivity / Raychem Brand
82/1122-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/1122-24-6/9-9
Search Keywords: CB1065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB1065-000
-
Alias/AKA:82/1122-24-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:24 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 80
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$23.38
1,000
$11.94
1,500
$8.13
2,000 +
$7.97
Click for Quote
Log in
to unlock special pricing