- Home ›
- All Products›
- CB1056-000
CB1056-000
TE Connectivity / Raychem Brand
82/0122-20-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
82/0122-20-6/9
Search Keywords: CB1056000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB1056-000
-
Alias/AKA:82/0122-20-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:20 AWG
-
Conductor Stranding:High Strand Count Conductor
-
Cable Configuration:Twisted Pair
-
Strand Size:42 AWG
-
Cable Style:Primary
-
Wall Type:Single
-
Number of Conductors:2
-
Number of Strands:154
-
Number of Pairs:1
-
Packaging Quantity:1
-
Overall Outside Diameter:.106 in
-
Conductor Diameter:.037 in
-
Product Type:Wire
-
Jacket Color:White
-
Wire Color:Blue
-
Wire Class:General Purpose Wire, Light Weight
-
Wire Diameter:.053 in, .05 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 302 °F
-
Cable Type:Spec 80
-
Conductor Material:Silver-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$15.28
1,000
$8.07
1,500
$5.55
2,000 +
$5.44
Click for Quote
Log in
to unlock special pricing