- Home ›
- All Products›
- CB1053-000
CB1053-000
TE Connectivity / Raychem Brand
HEX40-AC-00-17-A7-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-00-17-A7-1
Search Keywords: CB1053000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB1053-000
-
Alias/AKA:HEX40-AC-00-17-A7-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:.98 in, 25 mm
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$314.26
3
$312.15
5 +
$310.09
Click for Quote
Log in
to unlock special pricing