- Home ›
- All Products›
- CB0938-000
CB0938-000
TE Connectivity / Raychem Brand
FL2500-NO.3-J1-0-80MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.3-J1-0-80MM
Search Keywords: CB0938000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB0938-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Recovery Temperature:135 °C
-
Fluid Type:Water
-
Flexibility:Semi-Rigid
-
Packaging Method:Box
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.09 in, 2.29 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Expanded Inside Diameter (Min):.455 in, 11.55 mm
-
Resistance Properties:Immersion Protection , Moisture
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion
-
Product Length:3.152 in, 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
1,500
$0.8340
3,000
$0.5132
4,500
$0.4063
6,000 +
$0.3982
Click for Quote
Log in
to unlock special pricing