- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB0934-000
CB0934-000
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-55MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.4-J2-0-55MM
Search Keywords: CB0934000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB0934-000
-
Alias/AKA:FL2500-NO.4-J2-0-55MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cut Length:2.165 in, 55 mm
-
Shrink Ratio:4:1
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):17.78 mm
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Tolerance):.1 in, 2.54 mm
-
Color:Black
-
Low Outgassing:No
-
Wall Type:Dual
-
Applicable Region:Global
-
Flexibility:Semi-Rigid
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Product Family:FL2500
-
Resistant To:Abrasion
-
Fluid Type:Water
-
Operating Temperature Range:-40 – 135 °C
-
Recovery Temperature:135 °C
-
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$2.240
2,500
$1.186
3,750
$0.835
5,000 +
$0.818
Click for Quote
Log in
to unlock special pricing