- Home ›
- All Products›
- CB03464001
CB03464001
TE Connectivity / Raychem Brand
RW-200-E-2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-E-2-0-SP
Search Keywords: CB03464001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB03464001
-
Alias/AKA:RW-200-E-2-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Material Systems Code:200
-
Operating Temperature Range:-40 – 200 °C
-
Product Source:UK
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Recovery Temperature:175 °C
-
Shrink Temperature (Min):175 °C
-
Packaging Method:Piece
-
Primary Product Material:Crosslinked Fluoroelastomer
-
Primary Product Color:Black
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
128
$652.68
255
$334.67
383
$227.51
510 +
$222.96
Click for Quote
Log in
to unlock special pricing