- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB03394012
CB03394012
TE Connectivity / Raychem Brand
RW-200-E-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-E-3/4-0-SP
Search Keywords: CB03394012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB03394012
-
Alias/AKA:RW-200-E-3/4-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346 Meters
Ships today, if you order in
On Order:
120
can ship 6/17/26
MOQ for out of Stock Qty:
38 Meters
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$73.42
10
$71.16
25
$70.45
38
$70.10
75
$69.75
113
$69.40
150 +
$69.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments