- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB03334007
CB03334007
TE Connectivity / Raychem Brand
RW-200-E-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-E-1/4-0-SP
Search Keywords: CB03334007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB03334007
-
Alias/AKA:RW-200-E-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 200 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
667
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$40.40
10
$39.19
25
$38.05
50
$35.97
100
$35.01
250
$34.55
500 +
$33.66
Click for Quote
Log in
to unlock special pricing