- Home ›
- All Products›
- CB03242002
CB03242002
TE Connectivity / Raychem Brand
TSAS-UNSLIT-NR502-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TSAS-UNSLIT-NR502-X-STK
Search Keywords: CB03242002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB03242002
-
Alias/AKA:TSAS-UNSLIT-NR502-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Primary Product Material:Adhesive
-
Product Source:Czech Republic
-
Packaging Method:Reel
-
Flexibility:Flexible
-
Operating Temperature Range:-30 – 125 °C
-
Applicable Region:Global
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$2.91
600
$1.80
900
$1.42
1,200 +
$1.40
Click for Quote
Log in
to unlock special pricing