- Home ›
- All Products›
- CB0224-000
CB0224-000
TE Connectivity / Raychem Brand
D-500-L455-4-612-236
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-4-612-236
Search Keywords: CB0224000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB0224-000
-
Alias/AKA:D-500-L455-4-612-236
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:4
-
Cable Assembly Length:19.69 ft, 6 m
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$2,828.03
3
$1,990.09
4
$1,539.70
5 +
$1,508.91
Click for Quote
Log in
to unlock special pricing