- Home ›
- All Products›
- CB02026002
CB02026002
TE Connectivity / Raychem Brand
HFT5000-40/20-0-180MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-40/20-0-180MM
Search Keywords: CB02026002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB02026002
-
Alias/AKA:HFT5000-40/20-0-180MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Flexibility:Very Flexible
-
Fluid Resistance:None
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:110 °C
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Piece
-
Product Family:HFT5000
-
Primary Product Material:Polyethylene/Polyester
-
Primary Product Color:Black
-
Cut Length:7.087 in, 180 mm
-
Recovered Inside Diameter (Max):.787 in, 20 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Expanded Inside Diameter (Min):1.575 in, 40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.046
500
$0.784
750
$0.732
1,000 +
$0.717
Click for Quote
Log in
to unlock special pricing